BB664-02V
vs
BBY62TRL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
PHILIPS COMPONENTS
Part Package Code
SC-79
Package Description
R-PDSO-F2
R-PDSO-G4
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Breakdown Voltage-Min
30 V
30 V
Configuration
SINGLE
SEPARATE, 2 ELEMENTS
Diode Cap Tolerance
6.59%
Diode Capacitance Ratio-Min
11
Diode Capacitance-Nom
41.8 pF
17.5 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
Frequency Band
VERY HIGH FREQUENCY
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JESD-30 Code
R-PDSO-F2
R-PDSO-G4
Moisture Sensitivity Level
1
Number of Elements
1
2
Number of Terminals
2
4
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
35 V
Surface Mount
YES
YES
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Variable Capacitance Diode Classification
ABRUPT
ABRUPT
Base Number Matches
1
2
Compare BB664-02V with alternatives
Compare BBY62TRL with alternatives