BB664-02V vs BB143T/R feature comparison

BB664-02V Infineon Technologies AG

Buy Now Datasheet

BB143T/R NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG NXP SEMICONDUCTORS
Part Package Code SC-79
Package Description R-PDSO-F2 R-PDSO-F2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 30 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 6.59%
Diode Capacitance Ratio-Min 11 2.1
Diode Capacitance-Nom 41.8 pF 5.3 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band VERY HIGH FREQUENCY
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 35 V
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 8 1
JESD-609 Code e3
Terminal Finish TIN

Compare BB664-02V with alternatives

Compare BB143T/R with alternatives