BB535E6327
vs
SMV1801-079LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
SKYWORKS SOLUTIONS INC
Part Package Code
SOD
SC-79
Package Description
R-PDSO-G2
GREEN, ULTRA SMALL, SC-79, 2 PIN
Pin Count
2
2
Manufacturer Package Code
SOD-323
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Configuration
SINGLE
SINGLE
Diode Capacitance Ratio-Min
8.2
20.6
Diode Capacitance-Nom
18.7 pF
58 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
Frequency Band
ULTRA HIGH FREQUENCY
S BAND
JESD-30 Code
R-PDSO-G2
R-PDSO-F2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
35 V
Surface Mount
YES
YES
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Variable Capacitance Diode Classification
ABRUPT
HYPERABRUPT
Base Number Matches
2
1
Pbfree Code
Yes
Samacsys Manufacturer
Skyworks
Additional Feature
LOW NOISE
Breakdown Voltage-Min
32 V
Diode Cap Tolerance
6.9%
JESD-609 Code
e3
Moisture Sensitivity Level
1
Power Dissipation-Max
0.25 W
Terminal Finish
MATTE TIN
Compare BB535E6327 with alternatives
Compare SMV1801-079LF with alternatives