BB182,115 vs ZMV933A feature comparison

BB182,115 NXP Semiconductors

Buy Now Datasheet

ZMV933A Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS DIODES INC
Part Package Code SOD
Package Description ULTRA SMALL, PLASTIC, SC-79, 2 PIN R-PDSO-G2
Pin Count 2
Manufacturer Package Code SOD523
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.80
Samacsys Manufacturer NXP
Additional Feature 2% MATCHED SETS OF 10 DIODES ARE AVAILABLE HIGH RELIABILITY, LOW LEAKAGE CURRENT
Breakdown Voltage-Min 32 V 12 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 8.77%
Diode Capacitance Ratio-Min 20.6
Diode Capacitance-Nom 57 pF 42 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band VERY HIGH FREQUENCY VERY HIGH FREQUENCY
JESD-30 Code R-PDSO-F2 R-PDSO-G2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 35 V 12 V
Surface Mount YES YES
Terminal Finish TIN MATTE TIN
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 1 6
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.33 W
Quality Factor-Min 150
Time@Peak Reflow Temperature-Max (s) 30

Compare BB182,115 with alternatives

Compare ZMV933A with alternatives