BB149-T vs SMV1251-079LF feature comparison

BB149-T NXP Semiconductors

Buy Now Datasheet

SMV1251-079LF Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS SKYWORKS SOLUTIONS INC
Part Package Code SC-76 SC-79
Package Description R-PDSO-G2 SC-79, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.60
Additional Feature 2% MATCHED SETS OF 10 DIODES ARE AVAILABLE
Configuration SINGLE SINGLE
Diode Cap Tolerance 4%
Diode Capacitance Ratio-Min 8.2 11
Diode Capacitance-Nom 18.75 pF 42 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-G2 R-PDSO-F2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 1 1
Samacsys Manufacturer Skyworks
Breakdown Voltage-Min 15 V
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.25 W
Quality Factor-Min 400
Rep Pk Reverse Voltage-Max 15 V
Reverse Current-Max 0.02 µA
Reverse Test Voltage 12 V
Time@Peak Reflow Temperature-Max (s) 40

Compare BB149-T with alternatives

Compare SMV1251-079LF with alternatives