BB149-T vs BBY62TRL feature comparison

BB149-T NXP Semiconductors

Buy Now Datasheet

BBY62TRL NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SC-76
Package Description R-PDSO-G2 R-PDSO-G4
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature 2% MATCHED SETS OF 10 DIODES ARE AVAILABLE
Configuration SINGLE SEPARATE, 2 ELEMENTS
Diode Cap Tolerance 4%
Diode Capacitance Ratio-Min 8.2 9.7
Diode Capacitance-Nom 18.75 pF 17.5 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-G2 R-PDSO-G4
JESD-609 Code e3
Number of Elements 1 2
Number of Terminals 2 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 2 2

Compare BB149-T with alternatives

Compare BBY62TRL with alternatives