BB141T/R
vs
SMV1129-079LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
SKYWORKS SOLUTIONS INC
Package Description
R-PDSO-F2
GREEN, SC-79, 2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Configuration
SINGLE
SINGLE
Diode Capacitance Ratio-Min
1.65
1.4
Diode Capacitance-Nom
4.2 pF
19 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
8 V
Surface Mount
YES
YES
Terminal Finish
TIN
MATTE TIN
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Variable Capacitance Diode Classification
ABRUPT
HYPERABRUPT
Base Number Matches
1
1
Part Package Code
SC-79
Pin Count
2
Samacsys Manufacturer
Skyworks
Additional Feature
LOW NOISE
Breakdown Voltage-Min
12 V
Diode Cap Tolerance
7.89%
Frequency Band
S BAND
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.25 W
Time@Peak Reflow Temperature-Max (s)
40
Compare BB141T/R with alternatives
Compare SMV1129-079LF with alternatives