BB135,115 vs ZC930TC feature comparison

BB135,115 NXP Semiconductors

Buy Now Datasheet

ZC930TC Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS DIODES INC
Part Package Code SOD SOT-23
Package Description PLASTIC, SMD, 2 PIN R-PDSO-G3
Pin Count 2 3
Manufacturer Package Code SOD323
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00 8541.10.00.80
Factory Lead Time 4 Weeks
Samacsys Manufacturer NXP
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 8.9 3
Diode Capacitance-Nom 19.25 pF 4.9 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY VERY HIGH FREQUENCY
JESD-30 Code R-PDSO-G2 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V
Reverse Current-Max 0.01 µA
Reverse Test Voltage 30 V
Surface Mount YES YES
Terminal Finish Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 1 2
Additional Feature LOW NOISE
Breakdown Voltage-Min 12 V
Diode Cap Tolerance 12.24%
Power Dissipation-Max 0.33 W
Quality Factor-Min 200

Compare BB135,115 with alternatives

Compare ZC930TC with alternatives