BB02-KQ102-K03-000000
vs
BL2-85D6-650-GG-10U
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
GRADCONN LTD
MPE GARRY GMBH
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT, TUBE PACKAGING
ROHS COMPLIANT
Body Breadth
0.234 inch
0.2 inch
Body Depth
0.319 inch
0.335 inch
Body Length
0.5 inch
0.5 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU
Contact Finish Termination
GOLD
Gold (Au)
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
600VAC V
1400VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Material
POLYAMIDE
POLYETHYLENE
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
10.16 mm
6.5024 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
10
10
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e4
Terminal Length
0.118 inch
Compare BB02-KQ102-K03-000000 with alternatives
Compare BL2-85D6-650-GG-10U with alternatives