BL2-85D6-650-GG-10U vs 1-2822367-0 feature comparison

BL2-85D6-650-GG-10U MPE-Garry GmbH

Buy Now Datasheet

1-2822367-0 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MPE GARRY GMBH TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.2 inch 0.098 inch
Body Depth 0.335 inch 0.024 inch
Body Length 0.5 inch 0.181 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 1400VAC V 250VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e4
Mating Contact Pitch 0.1 inch 0.016 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 6.5024 mm 2.3876 mm
Rated Current (Signal) 3 A 0.3 A
Reference Standard UL UL
Terminal Length 0.118 inch
Terminal Pitch 2.54 mm 0.4064 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 10 10
Base Number Matches 1 1
Board Mounting Option SOLDER HOLDING POSTS
Durability 30 Cycles
Insertion Force-Max 1.4734 N
Insulation Resistance 10000000 Ω
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING
Withdrawl Force-Min .14734 N

Compare BL2-85D6-650-GG-10U with alternatives

Compare 1-2822367-0 with alternatives