BAW62 vs BAW62AMO feature comparison

BAW62 Fairchild Semiconductor Corporation

Buy Now Datasheet

BAW62AMO NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Part Package Code DO-35
Package Description DO-35, 2 PIN O-LALF-W2
Pin Count 2
Manufacturer Package Code AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.75 V
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-XALF-W2 O-LALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 4 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Output Current-Max 0.3 A 0.25 A
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.35 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 12 1
Additional Feature HIGH SPEED SWITCH
Application GENERAL PURPOSE

Compare BAW62 with alternatives

Compare BAW62AMO with alternatives