Part Details for BAW62 by Fairchild Semiconductor Corporation
Overview of BAW62 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAW62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAW62-ND
|
DigiKey | DIODE GEN PURP 75V 300MA DO35 Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
193684 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | BAW62 - Rectifier Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 193684 |
|
$0.0213 / $0.0250 | Buy Now |
|
ComSIT USA | HIGH-SPEED DIODE Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.25A, 75V V(RRM), Silicon, DO-35 RoHS: Compliant |
|
|
RFQ |
Part Details for BAW62
BAW62 CAD Models
BAW62 Part Data Attributes
|
BAW62
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BAW62
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35, DO-35, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BAW62
This table gives cross-reference parts and alternative options found for BAW62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW62T26A | 75V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | BAW62 vs BAW62T26A |
BAW62,143 | BAW62 - High-speed diode AXIAL 2-Pin | NXP Semiconductors | BAW62 vs BAW62,143 |
BAW62153 | DIODE 0.25 A, 75 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | NXP Semiconductors | BAW62 vs BAW62153 |
BAW62 | 75V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | BAW62 vs BAW62 |
BAW62 | DIODE 75 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | National Semiconductor Corporation | BAW62 vs BAW62 |
BAW62 | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, DO-204AH, ROHS COMPLIANT, GLASS, DO-35, 2 PIN | EIC Semiconductor Inc | BAW62 vs BAW62 |
BAW62,113 | BAW62 - High-speed diode AXIAL 2-Pin | NXP Semiconductors | BAW62 vs BAW62,113 |
BAW62,113 | BAW62 - High-speed diode@en-us AXIAL 2-Pin | Nexperia | BAW62 vs BAW62,113 |
933101220143 | DIODE 0.25 A, 75 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | NXP Semiconductors | BAW62 vs 933101220143 |
BAW62 | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, DO-35, | Tak Cheong Electronics (Holdings) Co Ltd | BAW62 vs BAW62 |