BAW56W-7
vs
BAW56M,315
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
NXP SEMICONDUCTORS
Package Description
ULTRA SMALL, PLASTIC PACKAGE-3
1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SC-101, 3 PIN
Pin Count
3
3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
COMMON ANODE, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.715 V
0.001 V
JESD-30 Code
R-PDSO-G3
R-PBCC-N3
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
2 A
4 A
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.15 A
0.15 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
CHIP CARRIER
Power Dissipation-Max
0.2 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
75 V
90 V
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
TIN
Terminal Form
GULL WING
NO LEAD
Terminal Position
DUAL
BOTTOM
Base Number Matches
2
1
Part Package Code
DFN
Manufacturer Package Code
SOT883
Case Connection
ANODE
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare BAW56W-7 with alternatives
Compare BAW56M,315 with alternatives
BAW56M,315 vs BAW56M
BAW56M,315 vs BAW56W,115
BAW56M,315 vs BAW56WT
BAW56M,315 vs 1S2835
BAW56M,315 vs BAW56T-7-F
BAW56M,315 vs BAW56
BAW56M,315 vs BAW56W-T
BAW56M,315 vs BAW56W
BAW56M,315 vs BAW56T-7