BAW56TA
vs
BAW56L99Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
NATIONAL SEMICONDUCTOR CORP
Package Description
R-PDSO-G3
R-PDSO-G3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
COMMON ANODE, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
2
2
Number of Terminals
3
3
Output Current-Max
0.1 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.5 W
0.35 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
CECC50001-068
Rep Pk Reverse Voltage-Max
70 V
70 V
Reverse Recovery Time-Max
0.006 µs
0.006 µs
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Forward Voltage-Max (VF)
1.25 V
JEDEC-95 Code
TO-236AB
Non-rep Pk Forward Current-Max
2 A
Operating Temperature-Max
150 °C
Reverse Current-Max
2.5 µA
Compare BAW56TA with alternatives