BAW56TA vs BAW56-T1 feature comparison

BAW56TA Diodes Incorporated

Buy Now Datasheet

BAW56-T1 Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC SENSITRON SEMICONDUCTOR
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 2 2
Number of Terminals 3 3
Output Current-Max 0.1 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.5 W 0.35 W
Qualification Status Not Qualified Not Qualified
Reference Standard CECC50001-068
Rep Pk Reverse Voltage-Max 70 V 75 V
Reverse Recovery Time-Max 0.006 µs 0.006 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 3
Pbfree Code No
Rohs Code No
Pin Count 3
Forward Voltage-Max (VF) 0.855 V
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 2 A
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C

Compare BAW56TA with alternatives

Compare BAW56-T1 with alternatives