BAW156T-13
vs
BAW156
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIODES INC
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description
ULTRA SMALL, PLASTIC PACKAGE-3
SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
FAST RECOVERY
Configuration
COMMON ANODE, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
0.215 A
0.16 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.15 W
0.25 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
85 V
85 V
Reverse Recovery Time-Max
3 µs
4 µs
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
14
Additional Feature
LOW LEAKAGE CURRENT
Breakdown Voltage-Min
85 V
Forward Voltage-Max (VF)
1.25 V
Non-rep Pk Forward Current-Max
4 A
Number of Phases
1
Reference Standard
MIL-STD-202
Reverse Current-Max
0.08 µA
Reverse Test Voltage
75 V
Compare BAW156T-13 with alternatives