There are no models available for this part yet.
Overview of BAW156 by Galaxy Microelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
CAD Models for BAW156 by Galaxy Microelectronics
Part Data Attributes for BAW156 by Galaxy Microelectronics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
Package Description
|
SOT-23, 3 PIN
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
LOW LEAKAGE CURRENT
|
Application
|
FAST RECOVERY
|
Breakdown Voltage-Min
|
85 V
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.25 V
|
JESD-30 Code
|
R-PDSO-G3
|
Non-rep Pk Forward Current-Max
|
4 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.16 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.25 W
|
Reference Standard
|
MIL-STD-202
|
Rep Pk Reverse Voltage-Max
|
85 V
|
Reverse Current-Max
|
0.08 µA
|
Reverse Recovery Time-Max
|
4 µs
|
Reverse Test Voltage
|
75 V
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Related Parts for BAW156
-
BAW156-7-FRectifier Diodes
-
BZX284-C3V0Zener Diodes
-
C1206C124K5RACFixed Capacitors
-
NUP4114HMR6T1GTransient Suppressors
-
IRF9640SPBFPower Field-Effect Transistors
-
MC705P6ACDWEMicrocontrollers
-
MF0207FTE52-10RFixed Resistors
-
BD9106FVM-TRSwitching Regulator or Controllers
-
BSS138Small Signal Field-Effect Transistors