BAW156 vs BAW156_R1_10001 feature comparison

BAW156 Galaxy Microelectronics

Buy Now Datasheet

BAW156_R1_10001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD PANJIT INTERNATIONAL INC
Package Description SOT-23, 3 PIN
Reach Compliance Code unknown compliant
Additional Feature LOW LEAKAGE CURRENT
Application FAST RECOVERY GENERAL PURPOSE
Breakdown Voltage-Min 85 V
Configuration COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 0.9 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Non-rep Pk Forward Current-Max 4 A 4 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.16 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.25 W
Reference Standard MIL-STD-202
Rep Pk Reverse Voltage-Max 85 V 100 V
Reverse Current-Max 0.08 µA
Reverse Recovery Time-Max 4 µs 3 µs
Reverse Test Voltage 75 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 14 1
Rohs Code Yes

Compare BAW156_R1_10001 with alternatives