BAV99WPT
vs
BAV99TGP-A
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CHENMKO ENTERPRISE CO LTD
|
CHENMKO ENTERPRISE CO LTD
|
Package Description |
R-PDSO-G3
|
R-PDSO-G3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Configuration |
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.25 V
|
1.25 V
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Non-rep Pk Forward Current-Max |
4 A
|
4 A
|
Number of Elements |
2
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
0.15 A
|
0.15 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.3 W
|
0.3 W
|
Rep Pk Reverse Voltage-Max |
85 V
|
85 V
|
Reverse Current-Max |
1 µA
|
1 µA
|
Reverse Recovery Time-Max |
0.004 µs
|
0.004 µs
|
Reverse Test Voltage |
75 V
|
75 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BAV99WPT with alternatives
Compare BAV99TGP-A with alternatives