BAV99TGP-A vs BAV99GP-A feature comparison

BAV99TGP-A CHENMKO Enterprise Co Ltd

Buy Now Datasheet

BAV99GP-A CHENMKO Enterprise Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CHENMKO ENTERPRISE CO LTD CHENMKO ENTERPRISE CO LTD
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 1.25 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Non-rep Pk Forward Current-Max 4 A 4 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.3 W 0.3 W
Rep Pk Reverse Voltage-Max 85 V 85 V
Reverse Current-Max 1 µA 1 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 75 V 75 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare BAV99TGP-A with alternatives

Compare BAV99GP-A with alternatives