BAV99W-T1 vs BAV99_R2_00000 feature comparison

BAV99W-T1 Sensitron Semiconductors

Buy Now Datasheet

BAV99_R2_00000 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR PAN JIT INTERNATIONAL INC
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.5 A
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.25 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 75 V 100 V
Reverse Recovery Time-Max 0.006 µs 0.004 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 3 1
Application GENERAL PURPOSE
JEDEC-95 Code TO-236AB
Number of Phases 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BAV99W-T1 with alternatives

Compare BAV99_R2_00000 with alternatives