BAV99_R2_00000 vs BAV99LT1 feature comparison

BAV99_R2_00000 PanJit Semiconductor

Buy Now Datasheet

BAV99LT1 Transys Electronics Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer PAN JIT INTERNATIONAL INC TRANSYS ELECTRONICS LTD
Package Description R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 2 2
Number of Phases 1
Number of Terminals 3 3
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.15 A 0.215 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.25 W 0.225 W
Rep Pk Reverse Voltage-Max 100 V 70 V
Reverse Recovery Time-Max 0.004 µs 0.006 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 11
Forward Voltage-Max (VF) 1.3 V
Non-rep Pk Forward Current-Max 0.715 A
Operating Temperature-Max 150 °C

Compare BAV99_R2_00000 with alternatives