BAV99HMFHT116 vs PFF0 feature comparison

BAV99HMFHT116 ROHM Semiconductor

Buy Now Datasheet

PFF0 Semtech Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer ROHM CO LTD SEMTECH CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.80
Factory Lead Time 17 Weeks
Samacsys Manufacturer ROHM Semiconductor
Samacsys Modified On 2024-01-15 23:09:46
Category CO2 Kg 8.8
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a), 7(c)-I
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Qualifications AEC-Q101
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 O-LALF-W2
Number of Elements 2 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 0.215 A 1 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.25 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 100 V 1000 V
Reverse Recovery Time-Max 0.004 µs 0.075 µs
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 6
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
Case Connection ISOLATED
Forward Voltage-Max (VF) 2.5 V
Non-rep Pk Forward Current-Max 22 A
Number of Phases 1
Operating Temperature-Min -65 °C
Qualification Status Not Qualified
Technology AVALANCHE

Compare BAV99HMFHT116 with alternatives

Compare PFF0 with alternatives