BAV99-W vs BAV99W feature comparison

BAV99-W Rectron Semiconductor

Buy Now Datasheet

BAV99W NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer RECTRON LTD NXP SEMICONDUCTORS
Part Package Code SOT-23 SC-70
Package Description R-PDSO-G3 PLASTIC, SC-70, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
Configuration SINGLE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Elements 1 2
Number of Terminals 3 3
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 265 260
Power Dissipation-Max 0.25 W 0.2 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 70 V 100 V
Reverse Recovery Time-Max 0.006 µs 0.004 µs
Surface Mount YES YES
Terminal Finish MATTE TIN Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 3 12
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer NXP
Forward Voltage-Max (VF) 1.25 V
Non-rep Pk Forward Current-Max 4 A
Operating Temperature-Min -65 °C
Reverse Current-Max 0.5 µA
Reverse Test Voltage 80 V

Compare BAV99-W with alternatives

Compare BAV99W with alternatives