BAV99W
vs
BAV99W,135
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
DACO SEMICONDUCTOR CO LTD
|
NXP SEMICONDUCTORS
|
Package Description |
SC-70, 3 PIN
|
PLASTIC, SC-70, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Configuration |
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
2
|
2
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Output Current-Max |
0.215 A
|
0.15 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max |
70 V
|
100 V
|
Reverse Recovery Time-Max |
0.006 µs
|
0.004 µs
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
37
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SC-70
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT323
|
Forward Voltage-Max (VF) |
|
1.25 V
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Non-rep Pk Forward Current-Max |
|
4 A
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Dissipation-Max |
|
0.2 W
|
Qualification Status |
|
Not Qualified
|
Reverse Current-Max |
|
0.5 µA
|
Reverse Test Voltage |
|
80 V
|
Terminal Finish |
|
TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare BAV99W with alternatives
Compare BAV99W,135 with alternatives