BAV99-GS08 vs USD1140 feature comparison

BAV99-GS08 Vishay Intertechnologies

Buy Now Datasheet

USD1140

Part not found

Search for USD1140
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.715 V
JESD-609 Code e3
Non-rep Pk Forward Current-Max 4.5 A
Operating Temperature-Max 150 °C
Output Current-Max 0.15 A
Rep Pk Reverse Voltage-Max 70 V
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Base Number Matches 1

Compare BAV99-GS08 with alternatives