BAV99-GS08
vs
BAV99
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY TELEFUNKEN
MERITEK ELECTRONICS CORP
Package Description
PLASTIC PACKAGE-3
SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SERIES CONNECTED, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
2
2
Number of Terminals
3
3
Output Current-Max
0.15 A
0.215 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.3 W
0.225 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
70 V
75 V
Reverse Recovery Time-Max
0.006 µs
0.006 µs
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
3
72
Rohs Code
Yes
Application
FAST RECOVERY
Breakdown Voltage-Min
75 V
Forward Voltage-Max (VF)
1.25 V
Non-rep Pk Forward Current-Max
2 A
Number of Phases
1
Operating Temperature-Max
150 °C
Reference Standard
MIL-STD-750
Reverse Current-Max
2.5 µA
Reverse Test Voltage
70 V
Compare BAV99-GS08 with alternatives