BAV99-GS08
vs
MBRAF1100T3G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
ON SEMICONDUCTOR
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.715 V
0.75 V
JESD-609 Code
e3
e3
Non-rep Pk Forward Current-Max
4.5 A
50 A
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
0.15 A
1 A
Rep Pk Reverse Voltage-Max
70 V
100 V
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - annealed
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SMA-FL
Package Description
LEAD FREE, PLASTIC, CASE 403AA-01, SMA-FL, 2 PIN
Pin Count
2
Manufacturer Package Code
403AA
HTS Code
8541.10.00.80
Samacsys Manufacturer
onsemi
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-F2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Technology
SCHOTTKY
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Compare BAV99-GS08 with alternatives
Compare MBRAF1100T3G with alternatives