BAV99-GS08 vs BAV99W feature comparison

BAV99-GS08 Vishay Intertechnologies

Buy Now Datasheet

BAV99W KEC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEC CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.715 V
JESD-609 Code e3
Non-rep Pk Forward Current-Max 4.5 A
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.15 A 0.2 A
Rep Pk Reverse Voltage-Max 70 V 85 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Base Number Matches 1 1
Package Description USM, 3 PIN
Pin Count 3
HTS Code 8541.10.00.70
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Number of Elements 2
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.004 µs
Terminal Form GULL WING
Terminal Position DUAL

Compare BAV99-GS08 with alternatives

Compare BAV99W with alternatives