BAV99-GS08
vs
BAV99TQ-13-F
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
DIODES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.715 V
|
|
JESD-609 Code |
e3
|
e3
|
Non-rep Pk Forward Current-Max |
4.5 A
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
0.15 A
|
0.075 A
|
Rep Pk Reverse Voltage-Max |
70 V
|
85 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Base Number Matches |
1
|
1
|
Package Description |
|
GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
|
HTS Code |
|
8541.10.00.70
|
Factory Lead Time |
|
8 Weeks
|
Additional Feature |
|
HIGH RELIABILITY
|
Configuration |
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDSO-G3
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
2
|
Number of Terminals |
|
3
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Dissipation-Max |
|
0.15 W
|
Reference Standard |
|
AEC-Q101
|
Reverse Recovery Time-Max |
|
0.004 µs
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
|
|
|
Compare BAV99-GS08 with alternatives
Compare BAV99TQ-13-F with alternatives