BAV70-E3-18 vs BAV70-E3-08 feature comparison

BAV70-E3-18 Vishay Intertechnologies

Buy Now Datasheet

BAV70-E3-08 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description ROHS COMPLIANT PACKAGE-3 ROHS COMPLIANT PACKAGE-3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 12 Weeks 12 Weeks
Samacsys Manufacturer Vishay Vishay
Application FAST RECOVERY FAST RECOVERY
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 1.25 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 2 A 2 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.175 A 0.175 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.39 W 0.39 W
Rep Pk Reverse Voltage-Max 70 V 70 V
Reverse Current-Max 50 µA 50 µA
Reverse Recovery Time-Max 0.006 µs 0.006 µs
Reverse Test Voltage 70 V 70 V
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Base Number Matches 1 1

Compare BAV70-E3-18 with alternatives

Compare BAV70-E3-08 with alternatives