BAV21_R2_10001
vs
BAV21W_R2_10001
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
PANJIT INTERNATIONAL INC
Package Description
O-XALF-W2
SOD-123, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Samacsys Manufacturer
PANJIT
PANJIT
Application
GENERAL PURPOSE
FAST RECOVERY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
R-PDSO-G2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.5 W
0.41 W
Rep Pk Reverse Voltage-Max
250 V
250 V
Reverse Recovery Time-Max
0.05 µs
0.05 µs
Surface Mount
NO
YES
Terminal Form
WIRE
GULL WING
Terminal Position
AXIAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Forward Voltage-Max (VF)
1 V
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
4 A
Output Current-Max
0.2 A
Reverse Current-Max
0.1 µA
Reverse Test Voltage
200 V
Terminal Finish
TIN
Compare BAV21_R2_10001 with alternatives
Compare BAV21W_R2_10001 with alternatives