BAV21W_R2_10001 vs BAV21T26R feature comparison

BAV21W_R2_10001 PanJit Semiconductor

Buy Now Datasheet

BAV21T26R Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANJIT INTERNATIONAL INC FAIRCHILD SEMICONDUCTOR CORP
Package Description SOD-123, 2 PIN O-PALF-W2
Reach Compliance Code compliant unknown
Samacsys Manufacturer PANJIT
Application FAST RECOVERY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-G2 O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 4 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Power Dissipation-Max 0.41 W 0.5 W
Rep Pk Reverse Voltage-Max 250 V 250 V
Reverse Current-Max 0.1 µA
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Reverse Test Voltage 200 V
Surface Mount YES NO
Terminal Finish TIN
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED
JEDEC-95 Code DO-35
Qualification Status Not Qualified

Compare BAV21W_R2_10001 with alternatives

Compare BAV21T26R with alternatives