BAV20-13
vs
BAV20
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
DIODES INC
|
VISHAY TELEFUNKEN
|
Package Description |
O-LALF-W2
|
GLASS, 54A, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Additional Feature |
HIGH RELIABILITY
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-35
|
DO-204AH
|
JESD-30 Code |
O-LALF-W2
|
O-LALF-W2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
0.2 A
|
0.2 A
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
200 V
|
200 V
|
Reverse Recovery Time-Max |
0.05 µs
|
0.05 µs
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
1
|
11
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Vishay
|
Forward Voltage-Max (VF) |
|
1 V
|
JESD-609 Code |
|
e0
|
Number of Phases |
|
1
|
Operating Temperature-Max |
|
175 °C
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare BAV20-13 with alternatives
Compare BAV20 with alternatives