BAV19W-V-GS08 vs BAV19W-T3 feature comparison

BAV19W-V-GS08 Vishay Intertechnologies

Buy Now Datasheet

BAV19W-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC WON-TOP ELECTRONICS CO LTD
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant unknown
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-PDSO-G2
JESD-609 Code e3 e0
Non-rep Pk Forward Current-Max 1 A 2.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.41 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 120 V 100 V
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 2 1
ECCN Code EAR99

Compare BAV19W-V-GS08 with alternatives

Compare BAV19W-T3 with alternatives