BAV19W-T3 vs BAV19W-E3-18 feature comparison

BAV19W-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet

BAV19W-E3-18 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 2.5 A 1 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.2 A 0.2 A
Rep Pk Reverse Voltage-Max 100 V 120 V
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT PACKAGE-2
Pin Count 2
HTS Code 8541.10.00.70
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay
Diode Element Material SILICON
JESD-30 Code R-PDSO-G2
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.41 W
Terminal Form GULL WING
Terminal Position DUAL

Compare BAV19W-T3 with alternatives

Compare BAV19W-E3-18 with alternatives