BAV19W-V-GS08 vs BAV16W feature comparison

BAV19W-V-GS08 Vishay Intertechnologies

Buy Now Datasheet

BAV16W DC Components Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC DC COMPONENTS CO LTD
Package Description ROHS COMPLIANT PACKAGE-2 SOD-123, 2 PIN
Reach Compliance Code compliant unknown
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.855 V
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 1 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 0.2 A 0.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.41 W 0.35 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 120 V 100 V
Reverse Recovery Time-Max 0.05 µs 0.006 µs
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 18
Additional Feature LOW POWER LOSS
Operating Temperature-Min -55 °C
Reverse Current-Max 1 µA
Reverse Test Voltage 75 V

Compare BAV19W-V-GS08 with alternatives

Compare BAV16W with alternatives