BAV170 vs BAV170Q-13-F feature comparison

BAV170 Infineon Technologies AG

Buy Now Datasheet

BAV170Q-13-F Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG DIODES INC
Package Description ROHS COMPLIANT PACKAGE-3 GREEN, PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-G3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 4.5 A
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 150 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 70 V
Reverse Recovery Time-Max 1.5 µs
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 17 1
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare BAV170 with alternatives

Compare BAV170Q-13-F with alternatives