BAV170 vs BAV170-13 feature comparison

BAV170 Infineon Technologies AG

Buy Now Datasheet

BAV170-13 Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG DIODES INC
Package Description ROHS COMPLIANT PACKAGE-3 PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 4.5 A
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.2 A 0.215 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.25 W 0.25 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 70 V 85 V
Reverse Recovery Time-Max 1.5 µs 3 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 17 1
Application GENERAL PURPOSE
JESD-609 Code e0
Operating Temperature-Min -65 °C
Terminal Finish TIN LEAD

Compare BAV170 with alternatives

Compare BAV170-13 with alternatives