BAV170
vs
BAV170
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description
ROHS COMPLIANT PACKAGE-3
SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1.25 V
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
4.5 A
4 A
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
150 °C
125 °C
Output Current-Max
0.2 A
0.215 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Power Dissipation-Max
0.25 W
0.25 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
70 V
85 V
Reverse Recovery Time-Max
1.5 µs
0.003 µs
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
8
1
Part Package Code
SOT-23
Additional Feature
LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
Number of Phases
1
Operating Temperature-Min
-65 °C
Reverse Current-Max
0.005 µA
Reverse Test Voltage
75 V
Compare BAV170 with alternatives
Compare BAV170 with alternatives