BAV170
vs
BAV170VL
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIODES INC
NEXPERIA
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Diodes Incorporated
Nexperia
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.9 V
JESD-609 Code
e0
e3
Non-rep Pk Forward Current-Max
0.5 A
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
0.215 A
0.215 A
Rep Pk Reverse Voltage-Max
85 V
85 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Base Number Matches
10
1
Part Package Code
TO-236
Package Description
R-PDSO-G3
Pin Count
3
Manufacturer Package Code
SOT23
Application
GENERAL PURPOSE
Configuration
COMMON CATHODE, 2 ELEMENTS
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.25 W
Reference Standard
AEC-Q101; IEC-60134
Reverse Recovery Time-Max
3 µs
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Compare BAV170 with alternatives
Compare BAV170VL with alternatives