BAV170 vs BAV170 feature comparison

BAV170 Diodes Incorporated

Buy Now Datasheet

BAV170 Nexperia

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC NEXPERIA
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Diodes Incorporated Nexperia
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 0.5 A
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.215 A 0.215 A
Rep Pk Reverse Voltage-Max 85 V 85 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN
Base Number Matches 10 11
Package Description PLASTIC PACKAGE-3
HTS Code 8541.10.00.70
Date Of Intro 1994-10-31
Application GENERAL PURPOSE
Configuration COMMON CATHODE, 2 ELEMENTS
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
Moisture Sensitivity Level 1
Number of Elements 2
Number of Terminals 3
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.25 W
Reference Standard IEC-60134
Reverse Recovery Time-Max 3 µs
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Compare BAV170 with alternatives

Compare BAV170 with alternatives