BAV16W vs BAV16W feature comparison

BAV16W Promax-Johnton Electronic Corporation

Buy Now Datasheet

BAV16W Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer PROMAX-JOHNTON CORP JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
Part Package Code SOD
Package Description PLASTIC, SOD-123, 2 PIN PLASTIC PACKAGE-2
Pin Count 2
Manufacturer Package Code SOD-123
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.35 W 0.5 W
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.006 µs 0.004 µs
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Samacsys Manufacturer Changjiang Electronics Tech (CJ)
Forward Voltage-Max (VF) 0.715 V
Non-rep Pk Forward Current-Max 2 A
Operating Temperature-Max 150 °C
Rep Pk Reverse Voltage-Max 100 V

Compare BAV16W with alternatives

Compare BAV16W with alternatives