BAV103-T vs CLL2003TR13 feature comparison

BAV103-T Nexperia

Buy Now Datasheet

CLL2003TR13 Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEXPERIA CENTRAL SEMICONDUCTOR CORP
Package Description O-LELF-R2 O-LELF-R2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-02-01
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.4 W 0.5 W
Reference Standard IEC-60134
Rep Pk Reverse Voltage-Max 250 V 250 V
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount YES YES
Terminal Finish TIN TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
HTS Code 8541.10.00.70
Forward Voltage-Max (VF) 1.25 V
Non-rep Pk Forward Current-Max 4 A
Output Current-Max 0.2 A
Qualification Status Not Qualified
Reverse Current-Max 0.1 µA

Compare BAV103-T with alternatives

Compare CLL2003TR13 with alternatives