BAV102/T3 vs BAV102,115 feature comparison

BAV102/T3 Nexperia

Buy Now Datasheet

BAV102,115 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Package Description O-LELF-R2 HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-02-01
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.4 W 0.4 W
Reference Standard IEC-60134
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 2
Part Package Code MELF
Pin Count 2
Manufacturer Package Code SOD80C
HTS Code 8541.10.00.80
Factory Lead Time 4 Weeks
Forward Voltage-Max (VF) 1.25 V
Non-rep Pk Forward Current-Max 5 A
Output Current-Max 0.25 A
Qualification Status Not Qualified
Reverse Current-Max 0.1 µA

Compare BAV102/T3 with alternatives

Compare BAV102,115 with alternatives