BAT760-7
vs
1N6540
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIODES INC
MICROCHIP TECHNOLOGY INC
Package Description
GREEN, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
ULTRA FAST RECOVERY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.27 V
1.8 V
JESD-30 Code
R-PDSO-G2
O-LALF-W2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
5.5 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.235 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
800 V
Surface Mount
YES
NO
Technology
SCHOTTKY
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
WIRE
Terminal Position
DUAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
2
Factory Lead Time
24 Weeks
Case Connection
ISOLATED
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.075 µs
Compare BAT760-7 with alternatives
Compare 1N6540 with alternatives