BAT68-05
vs
BAS70-07
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
STMICROELECTRONICS
|
Part Package Code |
SOT-23
|
|
Package Description |
R-PDSO-G3
|
PLASTIC PACKAGE-4
|
Pin Count |
3
|
4
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.60
|
8541.10.00.70
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
SEPARATE, 2 ELEMENTS
|
Diode Capacitance-Max |
1 pF
|
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
MIXER DIODE
|
RECTIFIER DIODE
|
Frequency Band |
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G4
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
2
|
2
|
Number of Terminals |
3
|
4
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.15 W
|
0.31 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
7
|
Forward Voltage-Max (VF) |
|
0.41 V
|
JESD-609 Code |
|
e3
|
Operating Temperature-Min |
|
-65 °C
|
Output Current-Max |
|
0.015 A
|
Rep Pk Reverse Voltage-Max |
|
70 V
|
Reverse Current-Max |
|
0.1 µA
|
Reverse Recovery Time-Max |
|
0.005 µs
|
Reverse Test Voltage |
|
50 V
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare BAT68-05 with alternatives