Part Details for BAT68-05 by Infineon Technologies AG
Overview of BAT68-05 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Part Details for BAT68-05
BAT68-05 CAD Models
BAT68-05 Part Data Attributes:
|
BAT68-05
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT68-05
Infineon Technologies AG
Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT68-05
This table gives cross-reference parts and alternative options found for BAT68-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT68-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2824-TR1 | SILICON, MIXER DIODE | Avago Technologies | BAT68-05 vs HSMS-2824-TR1 |
BAT68E6433 | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, | Infineon Technologies AG | BAT68-05 vs BAT68E6433 |
SMS7630-005 | Mixer Diode, Zero Barrier, X Band, Silicon, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | BAT68-05 vs SMS7630-005 |
HSMS-2825-TR2 | SILICON, MIXER DIODE | Avago Technologies | BAT68-05 vs HSMS-2825-TR2 |
PMBD353,235 | PMBD353 - Schottky barrier double diode@en-us TO-236 3-Pin | Nexperia | BAT68-05 vs PMBD353,235 |
HSMS-2812T30G | Mixer Diode, Silicon | Broadcom Limited | BAT68-05 vs HSMS-2812T30G |
HSM276STR | SILICON, MIXER DIODE | Renesas Electronics Corporation | BAT68-05 vs HSM276STR |
HSMS-2825-BLK | Mixer Diode, Silicon | Broadcom Limited | BAT68-05 vs HSMS-2825-BLK |
HSM276SRTL | SILICON, MIXER DIODE | Renesas Electronics Corporation | BAT68-05 vs HSM276SRTL |
HSMS-8202L32G | Mixer Diode, X Band to KU Band, Silicon | Broadcom Limited | BAT68-05 vs HSMS-8202L32G |