BAT54T-13 vs BAT54T-T feature comparison

BAT54T-13 Diodes Incorporated

Buy Now Datasheet

BAT54T-T Micro Commercial Components

Buy Now Datasheet
No
No No
Obsolete Obsolete
DIODES INC MICRO COMMERCIAL COMPONENTS
R-PDSO-G3
3
not_compliant unknown
EAR99 EAR99
8541.10.00.70
FAST SWITCHING
GENERAL PURPOSE
SINGLE
SILICON
RECTIFIER DIODE
R-PDSO-G3
e0 e0
1
1
3
125 °C
-65 °C
0.2 A
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
0.15 W
Not Qualified
30 V
0.005 µs
YES
SCHOTTKY
TIN LEAD TIN LEAD
GULL WING
DUAL
1 1
1
240
30

Compare BAT54T-13 with alternatives

Compare BAT54T-T with alternatives