BAT54T-13 vs BAT54-215 feature comparison

BAT54T-13 Diodes Incorporated

Buy Now Datasheet

BAT54-215 Nexperia

Buy Now Datasheet
No
No Yes
Obsolete Active
DIODES INC NEXPERIA
R-PDSO-G3
3
not_compliant compliant
EAR99 EAR99
8541.10.00.70 8541.10.00.70
FAST SWITCHING
GENERAL PURPOSE GENERAL PURPOSE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
R-PDSO-G3 R-PDSO-G3
e0
1 1
1 1
3 3
125 °C 150 °C
-65 °C -55 °C
0.2 A 0.2 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
0.15 W 0.25 W
Not Qualified
30 V 30 V
0.005 µs 0.005 µs
YES YES
SCHOTTKY SCHOTTKY
TIN LEAD
GULL WING GULL WING
DUAL DUAL
1 1
2017-02-17
TO-236AB
AEC-Q101; IEC-60134

Compare BAT54T-13 with alternatives

Compare BAT54-215 with alternatives